- RS Stock No.:
- 863-7849
- Mfr. Part No.:
- 56C532-RO
- Brand:
- Clipsal Electrical
In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$422.39
(exc. GST)
$464.63
(inc. GST)
Units | Per unit |
1 + | $422.39 |
- RS Stock No.:
- 863-7849
- Mfr. Part No.:
- 56C532-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Industrial 500V Switched Socket Outlets
IP66 industrial rated combination switched sockets featuring hinged lid and rotary switch. The clear dustproof and hose proof flap has a snap catch with latch to ensure you can keep unwanted dirt away from your power connector. Complies to Australian/ New Zealand standards.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3 |
Voltage Rating | 500 V |
Mounting Type | Surface Mount |
Gender | Female |
IP Rating | IP66 |
Series | 56C |
Cable CSA | 16.0mm² |
Colour | Orange |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |