Siemens SIMATIC Industrial Computer Intel Atom 1.3 GHz 16GB 2 Windows 10

Subtotal (1 unit)*

$3,828.51

(exc. GST)

$4,211.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,828.51

*price indicative

RS Stock No.:
271-3574
Mfr. Part No.:
6ES7647-8CA23-2AB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Processor Type

Intel Atom

Product Type

Industrial Computer

Number of Cores

2

Clock Speed

1.3GHz

Series

SIMATIC

IP Rating

IP40

Compatible Operating System

Windows 10

Bus Type

USB

Port Type

RJ45

Number of Card Slots

1

Graphic Output Onboard

Yes

Onboard Memory

16GB

Type of Memory Onboard

DDR3L SO-DIMM

Depth

60mm

Standards/Approvals

UL, CE

Width

191mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

The Siemens SIMATIC IPC227G box PC with 2x display ports and integrated graphics controller. It has temperature monitoring and watchdog monitoring functions, it comes with TCP/IP Ethernet protocols.

EMC certified

Dust protection

Related links