Siemens SIMATIC Industrial Computer Intel Atom 1.83 GHz 8GB 4 Windows 10

Subtotal (1 unit)*

$3,686.30

(exc. GST)

$4,054.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,686.30

*price indicative

RS Stock No.:
271-3563
Mfr. Part No.:
6ES7647-8BB23-0EA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Industrial Computer

Number of Cores

4

Processor Type

Intel Atom

Clock Speed

1.83GHz

Series

SIMATIC

Compatible Operating System

Windows 10

IP Rating

IP40

Bus Type

USB

Port Type

RJ45

Number of Card Slots

1

Graphic Output Onboard

Yes

Onboard Memory

8GB

Type of Memory Onboard

DDR3L SO-DIMM

Minimum Operating Temperature

0°C

Width

191mm

Standards/Approvals

CE, UL

Depth

60mm

Maximum Operating Temperature

60°C

The Siemens SIMATIC IPC227E nanobox PC that has 1x display ports and integrated graphics controller. It has temperature monitoring and watchdog monitoring functions.

EMC certified

Dust protection

Related links