MOXA BXP-A100 Industrial Computer 50 W Intel Atom X6211E 1.3 GHz 8GB 2 Windows, Linux

Subtotal (1 unit)*

$3,423.60

(exc. GST)

$3,765.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,423.60

*price indicative

RS Stock No.:
111-978
Mfr. Part No.:
BXP-A100-E2-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Processor Type

Intel Atom X6211E

Product Type

Industrial Computer

Number of Cores

2

Series

BXP-A100

Clock Speed

1.3GHz

IP Rating

IP20

Compatible Operating System

Windows, Linux

Port Type

VGA, USB, Ethernet, Serial, HDMI

Number of Card Slots

2

Maximum Power Consumption

50W

Housing Material

Metal

Graphic Output Onboard

Yes

Onboard Memory

8GB

Type of Memory Onboard

DDR4

Width

166mm

Standards/Approvals

IEC 61000-4-6, BSMI, RoHS, FCC Part 15B Class A, IEC 61000-4-8, CRoHS, IEC 61000-4-2, IEC 60945, IEC 60068-2-2, EN 62368-1, IEC 62368-1, CISPR 32, IEC 61000-4-5, EN 55032/35, IEC 60068-2-64, IEC 61000-4-4, IEC 61000-4-3, IEC 60068-2-27, ISTA 1A, UL 62368-1 (CB), DNV-CG-0339, WEEE, UL 62368-1, IEC 60068-2-1

Depth

210mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

The Moxa Wall mount computers come with 4 digital inputs, and 4 digital outputs. The communication interfaces are located on the front and rear sides of the product, enabling easy access and expansion for industrial applications. A dual storage design that includes CFast and SD slots enables easy storage expansion. The unique battery fastener cover design for the battery slot secures the battery in place and ensures stability in all operating environments.

Box type computer with fanless design

Intel Atom X Series processor

1 x Cfast and 1 x SD storage slots

2 LAN port and 2 Serial port

Compact size to fit most field applications

Related links