MOXA DRP-A100 Industrial Computer 50 W Intel Atom X6211E Processor 1.3 GHz 8GB 2 Linux, Windows
- RS Stock No.:
- 111-948
- Mfr. Part No.:
- DRP-A100-E2-T
- Brand:
- MOXA
Subtotal (1 unit)*
$3,584.69
(exc. GST)
$3,943.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 05 November 2026
Units | Per unit |
|---|---|
| 1 + | $3,584.69 |
*price indicative
- RS Stock No.:
- 111-948
- Mfr. Part No.:
- DRP-A100-E2-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Atom X6211E Processor | |
| Number of Cores | 2 | |
| Product Type | Industrial Computer | |
| Clock Speed | 1.3GHz | |
| Series | DRP-A100 | |
| IP Rating | IP20 | |
| Compatible Operating System | Linux, Windows | |
| Port Type | Ethernet, HDMI, Serial, USB, VGA | |
| Number of Card Slots | 2 | |
| Maximum Power Consumption | 50W | |
| Graphic Output Onboard | Yes | |
| Housing Material | Metal | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | DDR4 | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | IEC 60068-2-27, CISPR 32, IEC 60945, FCC Part 15B Class A, EN 62368-1, EN 55032/35, RoHS, IEC 60068-2-64, DNV-CG-0339, WEEE, IEC 61000-4-4, UL 62368-1, UL 62368-1 (CB), IEC 61000-4-5, IEC 61000-4-8, CRoHS, ISTA 1A, BSMI, IEC 60068-2-2, IEC 61000-4-6, IEC 62368-1, IEC 61000-4-3, IEC 60068-2-1, IEC 61000-4-2 | |
| Width | 130mm | |
| Depth | 60mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Atom X6211E Processor | ||
Number of Cores 2 | ||
Product Type Industrial Computer | ||
Clock Speed 1.3GHz | ||
Series DRP-A100 | ||
IP Rating IP20 | ||
Compatible Operating System Linux, Windows | ||
Port Type Ethernet, HDMI, Serial, USB, VGA | ||
Number of Card Slots 2 | ||
Maximum Power Consumption 50W | ||
Graphic Output Onboard Yes | ||
Housing Material Metal | ||
Onboard Memory 8GB | ||
Type of Memory Onboard DDR4 | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals IEC 60068-2-27, CISPR 32, IEC 60945, FCC Part 15B Class A, EN 62368-1, EN 55032/35, RoHS, IEC 60068-2-64, DNV-CG-0339, WEEE, IEC 61000-4-4, UL 62368-1, UL 62368-1 (CB), IEC 61000-4-5, IEC 61000-4-8, CRoHS, ISTA 1A, BSMI, IEC 60068-2-2, IEC 61000-4-6, IEC 62368-1, IEC 61000-4-3, IEC 60068-2-1, IEC 61000-4-2 | ||
Width 130mm | ||
Depth 60mm | ||
Maximum Operating Temperature 60°C | ||
