Siemens SIMATIC Industrial Computer Intel Atom 1.58 GHz 8GB 2 Windows 10

Subtotal (1 unit)*

$4,639.05

(exc. GST)

$5,102.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,639.05

*price indicative

RS Stock No.:
271-3556
Mfr. Part No.:
6ES7647-8BA12-0CA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Industrial Computer

Processor Type

Intel Atom

Number of Cores

2

Clock Speed

1.58GHz

Series

SIMATIC

IP Rating

IP40

Compatible Operating System

Windows 10

Bus Type

USB

Port Type

RJ45

Number of Card Slots

1

Graphic Output Onboard

Yes

Onboard Memory

8GB

Type of Memory Onboard

DDR3L SO-DIMM

Width

191mm

Standards/Approvals

UL, CE

Minimum Operating Temperature

0°C

Depth

60mm

Maximum Operating Temperature

60°C

The Siemens SIMATIC IPC227E nanobox PC that has 1x display ports and integrated graphics controller. It has temperature monitoring and watchdog monitoring functions.

EMC certified

Dust protection

Related links