Siemens SIMATIC, Industrial Computer, Intel Atom 1.5 GHz, 16 GB, 4 Windows
- RS Stock No.:
- 271-3547
- Mfr. Part No.:
- 6AG4022-0BC31-2BA1
- Brand:
- Siemens
Subtotal (1 unit)*
$2,944.12
(exc. GST)
$3,238.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,944.12 |
*price indicative
- RS Stock No.:
- 271-3547
- Mfr. Part No.:
- 6AG4022-0BC31-2BA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Cores | 4 | |
| Processor Type | Intel Atom | |
| Clock Speed | 1.5 GHz | |
| Series | SIMATIC | |
| IP Rating | IP40 | |
| Compatible Operating System | Windows 10 | |
| Bus Type | USB | |
| Supply Voltage | 24 V | |
| Port Type | RJ45 | |
| Dimensions | 132 x 254 x 73 mm | |
| Onboard Memory | 16 GB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Cores 4 | ||
Processor Type Intel Atom | ||
Clock Speed 1.5 GHz | ||
Series SIMATIC | ||
IP Rating IP40 | ||
Compatible Operating System Windows 10 | ||
Bus Type USB | ||
Supply Voltage 24 V | ||
Port Type RJ45 | ||
Dimensions 132 x 254 x 73 mm | ||
Onboard Memory 16 GB | ||
- COO (Country of Origin):
- CN
The Siemens SIMATIC IPC327G basic box PC with 2x display ports and integrated graphic controller, it has temperature monitoring and watchdog monitoring functions, and it comes with TCP/IP Ethernet protocols.
CSA approved
Dust protection
Dust protection
Related links
- Siemens SIMATIC Intel Atom 1.5 GHz 4 Windows
- Siemens SIMATIC Intel Atom 3 GHz 4 Windows
- Siemens SIMATIC Intel Atom 1.83 GHz 4 Windows
- Siemens SIMATIC Intel Atom 1.3 GHz 2 Windows
- Siemens SIMATIC Intel Atom 1.58 GHz 2 Windows
- Siemens SIMATIC Intel Celeron 1.83 GHz 4 Windows
- MOXA BXP-A100 50W 8 GB, 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
