Siemens SIMATIC Industrial Computer Intel Atom 1.5 GHz 16GB 4 Windows 10

Subtotal (1 unit)*

$2,623.78

(exc. GST)

$2,886.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,623.78

*price indicative

RS Stock No.:
271-3545
Mfr. Part No.:
6AG4022-0BC21-2BA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Industrial Computer

Processor Type

Intel Atom

Number of Cores

4

Series

SIMATIC

Clock Speed

1.5GHz

Compatible Operating System

Windows 10

IP Rating

IP40

Bus Type

USB

Port Type

RJ45

Graphic Output Onboard

Yes

Onboard Memory

16GB

Type of Memory Onboard

DDR4

Depth

73mm

Standards/Approvals

CE, CSA, UL

Width

254mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

COO (Country of Origin):
CN
The Siemens SIMATIC IPC327G basic box PC with 2x display ports and integrated graphic controller, it has temperature monitoring and watchdog monitoring functions, and it comes with TCP/IP Ethernet protocols.

CSA approved

Dust protection

Related links