Seeed Studio reComputer industrial Industrial Computer ARM Cortex 8GB 6 Linux
- RS Stock No.:
- 285-6826
- Distrelec Article No.:
- 303-86-212
- Mfr. Part No.:
- 110110193
- Brand:
- Seeed Studio
Subtotal (1 unit)*
$1,805.53
(exc. GST)
$1,986.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 15 July 2026
- Plus 10 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,805.53 |
*price indicative
- RS Stock No.:
- 285-6826
- Distrelec Article No.:
- 303-86-212
- Mfr. Part No.:
- 110110193
- Brand:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Processor Type | ARM Cortex | |
| Product Type | Industrial Computer | |
| Number of Cores | 6 | |
| Series | reComputer industrial | |
| Compatible Operating System | Linux | |
| Bus Type | USB | |
| Port Type | RJ45 | |
| Number of Card Slots | 1 | |
| Housing Material | Aluminium | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | LPDDR5 | |
| Standards/Approvals | UKCA, CE, RoHS, FCC | |
| Minimum Operating Temperature | -20°C | |
| Depth | 155mm | |
| Width | 159mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Processor Type ARM Cortex | ||
Product Type Industrial Computer | ||
Number of Cores 6 | ||
Series reComputer industrial | ||
Compatible Operating System Linux | ||
Bus Type USB | ||
Port Type RJ45 | ||
Number of Card Slots 1 | ||
Housing Material Aluminium | ||
Onboard Memory 8GB | ||
Type of Memory Onboard LPDDR5 | ||
Standards/Approvals UKCA, CE, RoHS, FCC | ||
Minimum Operating Temperature -20°C | ||
Depth 155mm | ||
Width 159mm | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
The Seeed Studio reComputer Industrial series combines the NVIDIA Ampere GPU architecture and 64-bit operating capability to provide 20-100 TOPs modern AI performance at the edge based on different module choice, delivering up to 5x the performance of Jetson Xavier NX and up to 3X the performance of Jetson AGX Xavier.
16-Pin Terminal Block for DIO x1
Related links
- Seeed Studio reComputer industrial ARM Cortex 16 GB, 8 Linux
- Seeed Studio reComputer industrial 15W 8 GB, 6
- Seeed Studio reComputer industrial 25W 16 GB, 8
- Seeed Studio reComputer industrial 25W 4
- Seeed Studio Industrial Computer 8
- Seeed Studio reComputer industrial, Industrial Computer
- Seeed Studio reComputer industrial 48 MHz
- Siemens 6ES7647 ARM 8 GB RAM
