MOXA UC-3100 Industrial Computer 7.83 W ARM Cortex-A8 1 GHz 1GB Linux Debian 9, Kernel 4.4
- RS Stock No.:
- 633-582
- Mfr. Part No.:
- UC-3111-T-AP-LX
- Brand:
- MOXA
Subtotal (1 unit)*
$2,325.37
(exc. GST)
$2,557.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,325.37 |
*price indicative
- RS Stock No.:
- 633-582
- Mfr. Part No.:
- UC-3111-T-AP-LX
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Industrial Computer | |
| Processor Type | ARM Cortex-A8 | |
| Series | UC-3100 | |
| Clock Speed | 1GHz | |
| Compatible Operating System | Linux Debian 9, Kernel 4.4 | |
| Bus Type | Ethernet | |
| Number of Card Slots | 1 | |
| Maximum Power Consumption | 7.83W | |
| Housing Material | Metal | |
| Onboard Memory | 1GB | |
| Type of Memory Onboard | DDR3 | |
| Standards/Approvals | IEC 62368-1, RoHS, EN 61000-6-4, WEEE, CRoHS, IEC 60950-1, KC, IECEX, Telcordia (Bellcore), ATEX, RCM, FCC, EN 61000-6-2, UL, UKCA, CE | |
| Width | 128.5mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 26mm | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Industrial Computer | ||
Processor Type ARM Cortex-A8 | ||
Series UC-3100 | ||
Clock Speed 1GHz | ||
Compatible Operating System Linux Debian 9, Kernel 4.4 | ||
Bus Type Ethernet | ||
Number of Card Slots 1 | ||
Maximum Power Consumption 7.83W | ||
Housing Material Metal | ||
Onboard Memory 1GB | ||
Type of Memory Onboard DDR3 | ||
Standards/Approvals IEC 62368-1, RoHS, EN 61000-6-4, WEEE, CRoHS, IEC 60950-1, KC, IECEX, Telcordia (Bellcore), ATEX, RCM, FCC, EN 61000-6-2, UL, UKCA, CE | ||
Width 128.5mm | ||
Minimum Operating Temperature -40°C | ||
Depth 26mm | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
The Moxa Europe Arm-based industrial computer tailored for LTE Cat. 1 connectivity. It features ARM Cortex-A8 processor, making it ideal for edge applications like remote monitoring and data acquisition. With Linux pre-installed and long-term OS support until 2027, it ensures secure, reliable operation in harsh environments from -40 to 70°C.
Meets the EN 61000 6 2 and EN 61000 6 4 standards
Metal housing
RoHS compliant
CE and IEC compliant
