MOXA DRP-A100 Industrial Computer 50 W Intel Atom X6211E Processor 1.3 GHz 8GB 2 Linux, Windows

Subtotal (1 unit)*

$4,101.17

(exc. GST)

$4,511.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,101.17

*price indicative

RS Stock No.:
111-944
Mfr. Part No.:
DRP-A100-E2-6C-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Industrial Computer

Number of Cores

2

Processor Type

Intel Atom X6211E Processor

Series

DRP-A100

Clock Speed

1.3GHz

Compatible Operating System

Linux, Windows

IP Rating

IP20

Port Type

VGA, HDMI, Ethernet, USB, Serial

Number of Card Slots

2

Maximum Power Consumption

50W

Graphic Output Onboard

Yes

Housing Material

Metal

Onboard Memory

8GB

Type of Memory Onboard

DDR4

Standards/Approvals

IEC 61000-4-4, IEC 60068-2-27, UL 62368-1, BSMI, IEC 61000-4-6, DNV-CG-0339, UL 62368-1 (CB), IEC 60945, IEC 61000-4-8, IEC 61000-4-2, IEC 62368-1, RoHS, IEC 61000-4-3, IEC 60068-2-64, IEC 61000-4-5, EN 62368-1, ISTA 1A, EN 55032/35, IEC 60068-2-1, CISPR 32, WEEE, IEC 60068-2-2, FCC Part 15B Class A, CRoHS

Minimum Operating Temperature

-30°C

Depth

94mm

Width

130 mm

Maximum Operating Temperature

60°C

COO (Country of Origin):
TW
The Moxa DIN rail mountable computers are powered by either an Intel Atom x6211E dual-core 1.30 GHz or an Intel Atom x6425E quad-core 2.0 GHz processor. The communication interfaces are located on the front and rear sides of the product, enabling easy access and expansion for industrial applications. A dual storage design that includes CFast and SD slots enables easy storage expansion.

Compact size to fit most field applications

1 x Cfast and 1 x SD storage slots

2 LAN and 8 Serial port

DIN rail mountable computers with fanless design

Related links