MOXA DRP-C100 Industrial Computer 90 W Intel Celeron 6305E Processor 1.8 GHz 8GB 2 Linux, Windows

Subtotal (1 unit)*

$4,268.23

(exc. GST)

$4,695.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,268.23

*price indicative

RS Stock No.:
112-017
Mfr. Part No.:
DRP-C100-C1-6C-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Industrial Computer

Processor Type

Intel Celeron 6305E Processor

Number of Cores

2

Series

DRP-C100

Clock Speed

1.8GHz

Compatible Operating System

Linux, Windows

IP Rating

IP20

Port Type

HDMI, VGA, Serial, Ethernet, USB

Number of Card Slots

2

Maximum Power Consumption

90W

Graphic Output Onboard

Yes

Housing Material

Metal

Onboard Memory

8GB

Type of Memory Onboard

DDR4

Standards/Approvals

IEC 60068-2-1, UL 62368-1 (CB), BSMI, CISPR 32, IEC 60068-2-64, IEC 61000-4-3, IEC 60068-2-2, RoHS, FCC Part 15B Class A, ISTA 1A, IEC 60068-2-27, CRoHS, WEEE, IEC 61000-4-6, IEC 61000-4-5, EN 55032/35, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-2, IEC 60945, DNV-CG-0339, IEC 62368-1, UL 62368-1, EN 62368-1

Minimum Operating Temperature

-30°C

Depth

94mm

Width

130 mm

Maximum Operating Temperature

60°C

COO (Country of Origin):
TW
The Moxa DIN rail mountable computers are powered by an Intel Celeron or Intel Core i5 or i7processor. The communication interfaces are located on the front and rear sides of the product, enabling easy access and expansion for industrial applications. A dual storage design that includes CFast and SD slots enables easy storage expansion.

Compact size to fit most field applications

1 x Cfast and 1 x SD storage slots

2 LAN and 8 Serial port

DIN rail mountable computers with fanless design

Related links