EAO Indicator Lens Rectangular Style, Orange, 21.5 mm Long

Subtotal (1 unit)*

$5.94

(exc. GST)

$6.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.94

*price indicative

RS Stock No.:
443-835
Mfr. Part No.:
31-902.3
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Orange

Product Type

Indicator Lens

Lens Shape

Rectangular

Length

21.5mm

Lens Style

Concave

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

31-902

COO (Country of Origin):
CH
The EAO Lens is an innovative component designed to enhance visibility and functionality in a variety of applications. With its striking orange hue and a carefully crafted concave shape, it not only serves as a practical solution but also adds a dash of aesthetic appeal. Constructed from durable plastic, this illuminated lens offers superior optical clarity, allowing for easy identification in low-light environments. Its dimensions of 21.5 mm by 15.3 mm make it a perfect fit for numerous setups, ensuring versatility and adaptability whether used in industrial or consumer products. This lens stands out with its translucent optics and is a compliant choice for environmentally conscious projects, aligning with REACH and RoHS standards for sustainability. Embrace the future of design with this exemplary lens that seamlessly integrates form and function.

Illuminated design enhances visibility in dark conditions

Constructed from lightweight yet durable plastic material

Concave shape offers improved optical performance

Translucent optics provide a soft, diffused light effect

Dimensions tailored for versatile application in various devices

Compliant with REACH and RoHS for environmentally friendly use

Short description highlights its unique characteristics effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy