EAO Indicator Lens Round Style, Natural, 19.7 mm diameter
- RS Stock No.:
- 444-070
- Mfr. Part No.:
- 61-9841.8
- Brand:
- EAO
Subtotal (1 unit)*
$17.67
(exc. GST)
$19.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.67 |
*price indicative
- RS Stock No.:
- 444-070
- Mfr. Part No.:
- 61-9841.8
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Natural | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 19.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Series | 61-984 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Natural | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 19.7mm | ||
Lens Style Flush | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Series 61-984 | ||
- COO (Country of Origin):
- CH
The EAO Lens represents a harmonious blend of form and function, designed specifically for applications where aesthetic and practical needs collide. Crafted from high-quality aluminium, it features a beautifully neutral colour, making it an ideal choice for various environments. Whether used in control panels or as an indicator light, this lens maintains its integrity while providing optimal performance and reliability. Its flush design seamlessly integrates with its surroundings, ensuring a sleek appearance without compromising on durability. The opaque optics further enhance its understated elegance, whilst also serving to obscure internal components for a clean finish. Lightweight yet robust, this lens is engineered to last, providing peace of mind for users and installers alike. When functionality meets sophistication, this lens stands out as a premium choice for discerning professionals.
Crafted from durable aluminium for longevity
Flush design allows for seamless integration into surfaces
Opaque optics provide a professional appearance while concealing internal elements
Lightweight construction ensures ease of installation without sacrificing strength
Neutral lens colour provides versatility for various design requirements
Non-illuminated nature makes it suitable for a wide range of applications
Related links
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
