EAO Indicator Lens Rectangular Style, Red, 21.5 mm Long
- RS Stock No.:
- 441-771
- Mfr. Part No.:
- 31-905.2
- Brand:
- EAO
Subtotal (1 unit)*
$5.10
(exc. GST)
$5.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.10 |
*price indicative
- RS Stock No.:
- 441-771
- Mfr. Part No.:
- 31-905.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 21.5mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 31-905 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 21.5mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 31-905 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an innovative component designed for seamless integration in various applications. Featuring a striking red colour, it not only enhances visibility but is also illuminated to provide optimal performance in low-light conditions. Its rectangular shape and flush design make it an aesthetically pleasing choice for modern interfaces. Crafted from durable plastic, this lens is engineered for longevity, ensuring reliable operation even in demanding environments. The lens boasts transparent optics, which facilitates clear signalling, making it a perfect fit for operational and indication parts. With its lightweight and compact dimensions, this product is tailored for effortless installation and maintenance, effectively streamlining your systems.
Illuminated design enhances visibility in any setting
Rectangular shape offers a contemporary look suitable for a variety of applications
Built from high-quality plastic for exceptional durability
Flush installation provides a seamless and elegant finish
Transparent optics ensure clear signalling
Lightweight construction simplifies handling and installation
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
