EAO Indicator Lens Rectangular Style, Clear, 21.5 mm Long

Subtotal (1 unit)*

$5.94

(exc. GST)

$6.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.94

*price indicative

RS Stock No.:
443-967
Mfr. Part No.:
31-905.7
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Clear

Lens Shape

Rectangular

Length

21.5mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

31-905

COO (Country of Origin):
CH
The EAO Lens is a superb choice for optimising visibility and functionality in various applications. Designed with a rectangular front form, it boasts a colourless, illuminated appearance that brings clarity and focus to your operations. Constructed from durable plastic, this lens not only offers an elegant flush finish but also ensures reliable performance in any setting. With its transparent optics, it seamlessly integrates into your system, enhancing the overall aesthetic while providing essential illumination. Ideal for both mechanical and electronic setups, this lens combines practical application with a sleek design, making it an essential component for achieving optimal user interaction.

Illuminated design enhances visibility in low-light conditions

Flush shape allows for easy integration into your setup

Durable plastic material ensures longevity and resilience

Weight of only 0.001 kg makes it lightweight for various applications

Complies with REACH and RoHS standards for environmental safety

Short description highlights its compact dimensions for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy