EAO Indicator Lens Round Style, Yellow, 15.4 mm diameter, 13.2 mm Long
- RS Stock No.:
- 442-095
- Mfr. Part No.:
- 70-911.4
- Brand:
- EAO
Subtotal (1 unit)*
$6.26
(exc. GST)
$6.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.26 |
*price indicative
- RS Stock No.:
- 442-095
- Mfr. Part No.:
- 70-911.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 15.4mm | |
| Length | 13.2mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 70-911 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 15.4mm | ||
Length 13.2mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 70-911 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is crafted to enhance your devices with its sleek and modern round design. Tailored for optimal functionality, it merges aesthetics with performance, ensuring that every application not only looks professional but also operates efficiently. The vibrant yellow hue stands out, providing clear visibility in various environments. Constructed from durable plastic, this lens is built to endure everyday use while maintaining a pristine appearance. With a refined flush shape, it integrates seamlessly into your setup, adding a touch of sophistication. Its translucent optics further enhance its capability, allowing light to pass through vibrantly while keeping the technical components discreet. Whether you are designing new equipment or upgrading existing systems, this lens is an excellent choice for a functional and stylish finish.
Round design adds a sleek appearance to any device
Illuminated feature enhances visibility in low-light conditions
Constructed from high-quality plastic for durability
Flush shape integrates beautifully into any setup
Translucent optics allow for effective light diffusion
Weighs only 0.001 kg, adding minimal load to installations
REACH and RoHS compliant, ensuring environmental safety
Compact Ø 15.4 mm size fits a variety of applications
Ideal for both industrial and commercial environments
Related links
- EAO Indicator Lens Square Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Square Style 13.2 mm Long
- EAO Indicator Lens Square Style 15.4 mm Long
- EAO Indicator Lens Square Style 15.4 mm Long
