EAO Indicator Lens Round Style, Grey, 7.5 mm diameter
- RS Stock No.:
- 441-472
- Mfr. Part No.:
- 18-932.8
- Brand:
- EAO
Subtotal (1 unit)*
$3.93
(exc. GST)
$4.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.93 |
*price indicative
- RS Stock No.:
- 441-472
- Mfr. Part No.:
- 18-932.8
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Grey | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 7.5mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 18-932 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Grey | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 7.5mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 18-932 | ||
- COO (Country of Origin):
- CH
The EAO Lens is expertly designed for performance and reliability, providing a sleek and unobtrusive solution for various operational needs. With its round form factor and thoughtful grey hue, it seamlessly integrates into a range of environments while ensuring optimal visibility. Made from durable plastic, it is perfect for non-illuminated applications and exhibits a flush lens shape that enhances aesthetic appeal. The opaque optics offer a clean appearance, contributing to the overall functionality of the product. This lens is not just a visual component; it stands as a testament to quality and innovative design, tailored to meet the expectations of both industrial and commercial users alike.
Designed for easy integration into various applications
Constructed from lightweight plastic for effortless handling
Offers a modern and minimalist aesthetic with a flush design
Features opaque optics for a stylish and professional look
Provides reliable functionality without illumination
Related links
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Round Style 13.8 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 13.8 mm diameter
