EAO Indicator Lens Round Style, Clear, 19.7 mm diameter

Subtotal (1 unit)*

$15.10

(exc. GST)

$16.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.10

*price indicative

RS Stock No.:
441-848
Mfr. Part No.:
61-9643.702
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Clear

Product Type

Indicator Lens

Lens Shape

Round

Diameter

19.7mm

Lens Style

Flush

Standards/Approvals

EN 60068-2-5, EN 61058-1

Series

61-964

COO (Country of Origin):
CH
The EAO Lens is a sophisticated component designed to enhance operational clarity and function in various applications. Its round design, measuring 19.7 mm, is perfect for flush installation, ensuring a seamless fit in diverse settings. Crafted from durable plastic, the lens features a colourless appearance paired with an illuminating ON/OFF symbol, highlighting its user-friendly attributes. This lens not only combines aesthetic appeal with functionality but also adheres to strict compliance standards, making it a reliable choice for professionals and industries alike. With a robust mechanical lifetime of 2 million operations, this product promises long-term performance. Experience the perfect blend of modern engineering and practicality with this exceptional lens.

Flush design that allows for easy integration into various panels

Illuminated symbol enhances visibility in low-light conditions

Constructed from resilient plastic for enhanced durability

Lightweight at just 0.002 kg, facilitating effortless installation

Compliant with REACH and RoHS standards for environmental safety

Extensively tested for wipe resistance against common solvents

Broadcasts stability through a mechanical lifetime of 2 million operations

Additional protective lacquer ensures lasting aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy