EAO Indicator Lens Round Style, Blue, 19.7 mm diameter
- RS Stock No.:
- 441-845
- Mfr. Part No.:
- 61-9643.602
- Brand:
- EAO
Subtotal (1 unit)*
$15.10
(exc. GST)
$16.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.10 |
*price indicative
- RS Stock No.:
- 441-845
- Mfr. Part No.:
- 61-9643.602
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 19.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, EN 61058-1, EN 60068-2-5, REACH | |
| Series | 61-964 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 19.7mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, EN 61058-1, EN 60068-2-5, REACH | ||
Series 61-964 | ||
- COO (Country of Origin):
- CH
The EAO Lens epitomises precision engineering and modern design, tailored for seamless integration into a myriad of applications. Featuring a vibrant blue colour, it not only enhances visibility but also adds a touch of elegance to any device. Designed with a flush shape, this lens is crafted from durable plastic, ensuring longevity and resilience under varied conditions. The illuminated ON/OFF symbol is particularly effective for user interface clarity, providing a straightforward operational experience. Ideal for dynamic environments, this lens can withstand intense mechanical stresses while consistently delivering outstanding performance. The advanced optical properties ensure transparency, allowing for clear signalling, while the supplementary protective lacquer safeguards against environmental damage. Overall, this lens is a sophisticated solution for those seeking reliability combined with aesthetic appeal.
Illuminated ON/OFF symbol enhances user interface clarity
Constructed from robust plastic for outstanding durability
Flush shape design integrates seamlessly with modern devices
Blue lens colour improves visibility in low-light conditions
Mechanical lifetime rated for 2 million operations, ensuring longevity
Weight of only 0.002 kg adds minimal load to devices
Contains REACH and RoHS compliant materials for safety assurance
Optical properties guarantee transparency for effective signalling
Protective lacquer offers resistance to environmental wear and tear
Related links
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
