EAO Indicator Lens Round Style, Black, 19.7 mm diameter
- RS Stock No.:
- 444-058
- Mfr. Part No.:
- 61-9841.0A
- Brand:
- EAO
Subtotal (1 unit)*
$31.37
(exc. GST)
$34.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.37 |
*price indicative
- RS Stock No.:
- 444-058
- Mfr. Part No.:
- 61-9841.0A
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 19.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 61-984 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 19.7mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 61-984 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers a sophisticated touch to your control panel, meticulously designed for both functionality and aesthetic appeal. Crafted from durable aluminium, it not only enhances visibility with its illuminated feature but also adds a sleek element with its flush round shape. With a focus on quality, the lens is engineered for easy installation while providing robust performance in various operating conditions. Its opaque optics ensure that functionality is dressed in style, making it the ideal choice for anyone seeking a reliable yet elegant solution for indication purposes.
Illuminate your workspace with enhanced clarity
Crafted from high-quality aluminium for durability
The flush design provides a modern and unobtrusive look
Engineered to withstand everyday wear and tear
Lightweight construction eases installation and handling
Opaque lens optics deliver consistent performance without distractions
Compliant with industry standards ensuring safety and reliability
Black finish adds a professional touch to any environment
Compact size makes it a versatile choice for various applications
Related links
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
