EAO White Indicator Lamp, 24V ac/dc, 33.5mm Diameter
- RS Stock No.:
- 274-8337
- Mfr. Part No.:
- 14-060.907
- Brand:
- EAO
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$71.04
(exc. GST)
$78.14
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $71.04 |
10 - 24 | $68.31 |
25 - 49 | $64.21 |
50 - 99 | $60.11 |
100 + | $57.38 |
- RS Stock No.:
- 274-8337
- Mfr. Part No.:
- 14-060.907
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO indicator is in compact size and round in shape. Lens cap made from plastics and transparent in colour.
Terminal push in terminal
Front dimension diameter 33.5 mm
Front dimension diameter 33.5 mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac/dc |
Light Output Colour | White |
Diameter | 33.5mm |
Related links
- EAO Blue Indicator Lamp, 24V ac/dc, 33.5mm Diameter
- EAO Green Indicator Lamp, 24V ac/dc, 33.5mm Diameter
- EAO Red LED Indicator Lamp, 24V ac/dc, 33.5mm Diameter
- EAO Orange LED Indicator Lamp, 24V ac/dc, 33.5mm Diameter
- EAO White LED Indicator Lamp, 24 V ac, 24V dc, BA9s Base, 10mm...
- EAO White LED Indicator Lamp, 24V ac/dc, T1 3/4 MG Base, 6.1mm...
- EAO White LED Indicator Lamp, 24V, T5.5 Base, 6mm Diameter, 700mcd
- EAO Red LED Indicator Lamp, 24V ac/dc, T1 3/4 MG Base, 6.1mm...