EAO White Indicator Lamp Single Chip, 28 V ac, 28V dc, 6.1 mm Diameter, 750mcd
- RS Stock No.:
- 200-4144
- Distrelec Article No.:
- 135-58-352
- Mfr. Part No.:
- 10-2J13.1069
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.96
(exc. GST)
$43.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 312 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $39.96 |
| 5 - 9 | $38.98 |
| 10 - 19 | $37.59 |
| 20 - 49 | $36.80 |
| 50 + | $35.99 |
*price indicative
- RS Stock No.:
- 200-4144
- Distrelec Article No.:
- 135-58-352
- Mfr. Part No.:
- 10-2J13.1069
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage | 28V ac, 28V ac | |
| Product Type | Indicator Lamp | |
| Light Output Colour | White | |
| Chip Type | Single Chip | |
| Diameter | 6.1mm | |
| Luminous Intensity | 750mcd | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage 28V ac, 28V ac | ||
Product Type Indicator Lamp | ||
Light Output Colour White | ||
Chip Type Single Chip | ||
Diameter 6.1mm | ||
Luminous Intensity 750mcd | ||
EAO Indicator Lamp, 750mcd Brightness, 2g Weight - 10-2J13.1069
When you need a signalling solution that's dependable for the long term, opt for this LED indicator lamp from EAO. As LEDs last around fifty times longer than incandescent alternatives, you can trust you're getting a product with staying power. LED lamps also reach full brightness instantly when energised, making this component a fast-acting pick that's practical for your critical indication applications. It produces a bright white light with an intensity of 750mcd that makes it easy to spot, so you can rest assured it will grab your attention.
• Voltage rating of 28V AC/DC means it's compatible with low-voltage circuits
• Standardised T1 3/4 MG base makes it easy to connect to compatible sockets
Applications
• Inspection panels
• Medical devices
• LED curing
The EAO single LED has and operating voltage of 28 V +10 % AC as well as DC and operating current 2.5 / 5 mA ±15 %. The colour of the LED is white and has a T1 ¾ MG socket.
How large is this lamp?
Lumi. intensity 750 mcd
Dom. wavelength x0.31/y0.32 nm
This lamp has compact dimensions of 16 (L) x 6.1mm (diameter), so it won't take up too much space on your panel.
How do LEDs work?
LEDs work using microchips. When an electrical current passes through, it illuminates the LED to produce visible light. Many LEDs also use a heat sink to help prevent overheating and minimise the risk of fire, making them a safe option.
Related links
- EAO White Indicator Lamp Single Chip 6.1 mm Diameter, 750mcd
- Marl White Indicator Lamp Single Chip BA9 Base 750mcd
- Marl White LED Indicator Lamp Single Chip BA9 Base 750mcd
- EAO White Indicator Lamp 6.1 mm Diameter, 900mcd
- RS PRO White Indicator Lamp Single Chip 6.1 mm Diameter
- EAO White Indicator Lamp Single Chip 10 mm Diameter, 1050mcd
- EAO White Indicator Lamp Single Chip T5.5 Base 700mcd
- RS PRO White Indicator Lamp Single Chip 4.25 mm Diameter
