- RS Stock No.:
- 274-8333
- Mfr. Part No.:
- 14-060.207
- Brand:
- EAO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$71.04
(exc. GST)
$78.14
(inc. GST)
Units | Per unit |
1 - 9 | $71.04 |
10 - 24 | $68.31 |
25 - 49 | $64.21 |
50 - 99 | $60.11 |
100 + | $57.38 |
- RS Stock No.:
- 274-8333
- Mfr. Part No.:
- 14-060.207
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO indicator is in compact size and round in shape. Lens cap made from plastics and transparent in colour.
Terminal push in terminal
Front dimension diameter 33.5 mm
Front dimension diameter 33.5 mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac/dc |
Lamp Type | LED |
Light Output Colour | Red |
Diameter | 33.5mm |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- EAO Green Indicator Lamp 33.5mm Diameter
- EAO White Indicator Lamp 33.5mm Diameter
- EAO Blue Indicator Lamp 33.5mm Diameter
- EAO Orange LED Indicator Lamp 33.5mm Diameter