RS PRO Yellow Indicator Lamp Single Chip, 5.5 mm Diameter

Get a bulk buy discount

Add 25 more to save $14.00

View bulk pricing options

Subtotal (1 unit)*

$11.33

(exc. GST)

$12.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 222 unit(s) ready to ship from another location
  • Plus 183 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$11.33-
25 - 49$10.77$14.00
50 - 99$10.23$55.00
100 - 499$9.72$161.00
500 +$9.24$1,045.00

*price indicative

RS Stock No.:
210-080
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Indicator Lamp

Light Output Colour

Yellow

Chip Type

Single Chip

Diameter

5.5mm

Length

22mm

Peak Wavelength

592nm

Life Hours

100000h

COO (Country of Origin):
GB

RS PRO T5.5K ACDC LEDs


From the great value brand RS PRO, comes a range of high-quality T5.5K ACDC LED Indicators. Manufactured for illumination in confined spaces, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.

Our RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:


  • Single chip LED with reflector

  • Half-wave rectifier

  • 24V ac/dc types

  • Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Anode identified by + sign side contact

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Applications


    LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy