EAO White LED LED Reflector Bulb, 28V ac/dc, 750mcd
- RS Stock No.:
- 274-8331
- Mfr. Part No.:
- 10-2K13.1079
- Brand:
- EAO
Available for back order.
Price (ex. GST) Each
$33.84
(exc. GST)
$37.22
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $33.84 |
10 - 24 | $32.50 |
25 - 49 | $30.59 |
50 - 99 | $28.63 |
100 + | $27.31 |
- RS Stock No.:
- 274-8331
- Mfr. Part No.:
- 10-2K13.1079
- Brand:
- EAO
Related links
- EAO White LED LED Reflector Bulb, 28V ac/dc, 750mcd
- EAO White LED Indicator Lamp, 28V ac/dc, T1 3/4 MG Base, 6.1mm...
- EAO White LED LED Reflector Bulb, 130V ac/dc, 300mcd
- EAO White LED LED Reflector Bulb, 230V ac/dc, 225mcd
- EAO Green LED LED Reflector Bulb, 28V ac/dc, 1050mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 300mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 45mcd
- EAO Yellow LED LED Reflector Bulb, 28V ac/dc, 270mcd