EAO White LED LED Reflector Bulb, 230V ac/dc, 225mcd
- RS Stock No.:
- 274-8327
- Mfr. Part No.:
- 10-2H25.2049
- Brand:
- EAO
68 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.81
(exc. GST)
$40.49
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $36.81 |
10 - 24 | $35.40 |
25 - 49 | $33.27 |
50 - 99 | $31.13 |
100 + | $29.72 |
- RS Stock No.:
- 274-8327
- Mfr. Part No.:
- 10-2H25.2049
- Brand:
- EAO
Related links
- EAO White LED LED Reflector Bulb, 28V ac/dc, 750mcd
- EAO White LED LED Reflector Bulb, 130V ac/dc, 300mcd
- Eaton White LED Reflector Bulb, 30V
- Phoenix Contact White LED Reflector Bulb, 24V dc
- Marl White LED Reflector Bulb, 110V ac, E10 Base, 4.8mm Diameter, 750mcd
- Marl White LED Reflector Bulb, 110V ac, BA9s Base, 4.8mm Diameter, 750mcd
- Marl White LED Reflector Bulb, 24 → 28V dc, Midget Flange Base,...
- EAO LED Reflector Bulb