EAO Yellow LED LED Reflector Bulb, 24V ac/dc, 340mcd
- RS Stock No.:
- 274-8329
- Mfr. Part No.:
- 10-2K12.1074
- Brand:
- EAO
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$28.95
(exc. GST)
$31.85
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $28.95 |
10 - 24 | $27.86 |
25 - 49 | $26.18 |
50 - 99 | $24.50 |
100 + | $23.38 |
- RS Stock No.:
- 274-8329
- Mfr. Part No.:
- 10-2K12.1074
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The EAO single LED has T6.8 socket and is rated for 17mA with half wave rectification.
Weight 0.002 kg
Electrical and optical data are measured at 25 °C
Electrical and optical data are measured at 25 °C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac/dc |
Light Output Colour | Yellow |
Lamp Type | LED |
Intensity | 340mcd |
Related links
- EAO Yellow LED LED Reflector Bulb, 28V ac/dc, 270mcd
- EAO Blue LED LED Reflector Bulb, 24V ac/dc, 680mcd
- EAO Red LED LED Reflector Bulb, 24V ac/dc, 400mcd
- EAO Green LED LED Reflector Bulb, 24V ac/dc, 1050mcd
- Marl Yellow LED Reflector Bulb, 24V dc, Midget Groove Base, 4.9mm...
- Phoenix Contact White LED Reflector Bulb, 24V dc
- Phoenix Contact Green LED Reflector Bulb, 24V dc
- EAO Yellow LED Indicator Lamp, 24 V ac, 24V dc, BA9s Base, 10mm...