EAO Green LED LED Reflector Bulb, 24V ac/dc, 1050mcd
- RS Stock No.:
- 274-8330
- Mfr. Part No.:
- 10-2K12.1075
- Brand:
- EAO
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.70
(exc. GST)
$28.27
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $25.70 |
10 - 24 | $24.68 |
25 - 49 | $23.23 |
50 - 99 | $21.74 |
100 + | $20.72 |
- RS Stock No.:
- 274-8330
- Mfr. Part No.:
- 10-2K12.1075
- Brand:
- EAO
Related links
- EAO Green LED LED Reflector Bulb, 28V ac/dc, 1050mcd
- EAO Green LED LED Reflector Bulb, 130V ac/dc, 450mcd
- EAO Green LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO Red LED LED Reflector Bulb, 24V ac/dc, 400mcd
- EAO Blue LED LED Reflector Bulb, 24V ac/dc, 680mcd
- EAO Yellow LED LED Reflector Bulb, 24V ac/dc, 340mcd
- EAO Green LED Indicator Lamp, 24V ac, T5.5 Base, 6mm Diameter, 1050mcd
- EAO Green LED Indicator Lamp, 24V ac/dc, T1 3/4 MG Base, 6.1mm...