Eaton White LED Reflector Bulb, 30V
- RS Stock No.:
- 229-9398
- Mfr. Part No.:
- 208728 LEDWB-W
- Brand:
- Eaton
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$47.005
(exc. GST)
$51.705
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $47.005 | $470.05 |
*price indicative
- RS Stock No.:
- 229-9398
- Mfr. Part No.:
- 208728 LEDWB-W
- Brand:
- Eaton
Related links
- Eaton Red LED Reflector Bulb, 30V
- Eaton Green LED Reflector Bulb, 30V
- Phoenix Contact White LED Reflector Bulb, 24V dc
- Marl White LED Reflector Bulb, 110V ac, E10 Base, 4.8mm Diameter, 750mcd
- Marl White LED Reflector Bulb, 110V ac, BA9s Base, 4.8mm Diameter, 750mcd
- Marl White LED Reflector Bulb, 24 → 28V dc, Midget Flange Base,...
- Eaton, M22, Panel Mount White LED Indicator, 22.5mm Cutout, IP66,...
- EAO White LED LED Reflector Bulb, 28V ac/dc, 750mcd