Marl White LED Indicator Lamp Single Chip, 4.9 mm Diameter
- RS Stock No.:
- 282-9954
- Mfr. Part No.:
- 206-997-23-38
- Brand:
- Marl
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $11.00
View bulk pricing optionsSubtotal (1 unit)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $16.81 | - |
| 25 - 49 | $16.37 | $11.00 |
| 50 - 99 | $15.93 | $44.00 |
| 100 - 249 | $15.45 | $136.00 |
| 250 + | $15.10 | $427.50 |
*price indicative
- RS Stock No.:
- 282-9954
- Mfr. Part No.:
- 206-997-23-38
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | LED Indicator Lamp | |
| Light Output Colour | White | |
| Current | 20mA | |
| Chip Type | Single Chip | |
| Diameter | 4.9mm | |
| Length | 14.5mm | |
| Viewing Angle | 120 ° | |
| Life Hours | 100000h | |
| Series | 206 | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type LED Indicator Lamp | ||
Light Output Colour White | ||
Current 20mA | ||
Chip Type Single Chip | ||
Diameter 4.9mm | ||
Length 14.5mm | ||
Viewing Angle 120 ° | ||
Life Hours 100000h | ||
Series 206 | ||
- COO (Country of Origin):
- GB
T1¾ Midget Flange, Ultra-Bright LEDs, 206 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.
Related links
- Marl White Indicator Lamp Single Chip 27000mcd
- Marl White Indicator Lamp Single Chip 14000mcd
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter
- Marl Red Indicator Lamp Single Chip, 4.9 mm Diameter
- Marl Yellow Indicator Lamp Single Chip, 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter, 1359mcd
