Phoenix Contact White LED Reflector Bulb, 24V dc
- RS Stock No.:
- 227-5088
- Mfr. Part No.:
- 1029564
- Brand:
- Phoenix Contact
On back order for despatch 28/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,356.20
(exc. GST)
$5,891.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,356.20 |
- RS Stock No.:
- 227-5088
- Mfr. Part No.:
- 1029564
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact Green LED Reflector Bulb, 24V dc
- Marl Yellow LED Reflector Bulb, 24V dc, Midget Groove Base, 4.9mm...
- EAO Yellow LED LED Reflector Bulb, 24V ac/dc, 340mcd
- EAO Blue LED LED Reflector Bulb, 24V ac/dc, 680mcd
- EAO Green LED LED Reflector Bulb, 24V ac/dc, 1050mcd
- EAO Red LED LED Reflector Bulb, 24V ac/dc, 400mcd
- Eaton White LED Reflector Bulb, 30V
- Marl White LED Reflector Bulb, 110V ac, E10 Base, 4.8mm Diameter, 750mcd