EAO Green LED Indicator Lamp, 130V dc, BA9s Base, 10mm Diameter, 300mcd
- RS Stock No.:
- 903-9335
- Mfr. Part No.:
- 10-2524.3045
- Brand:
- EAO
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 3)
$32.253
(exc. GST)
$35.478
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
3 - 12 | $32.253 | $96.759 |
15 - 27 | $31.963 | $95.889 |
30 - 72 | $30.777 | $92.331 |
75 - 147 | $29.87 | $89.61 |
150 + | $29.223 | $87.669 |
*price indicative
- RS Stock No.:
- 903-9335
- Mfr. Part No.:
- 10-2524.3045
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO 10 Series Single LED Lamps, BA9s
The 10 series single LED lamps have been designed for use with their wide range of human machine interfaces. These could be panel mount indicators and illuminated pushbuttons and many more. They are equipped with a standard BA9s socket.
For a typical compatible actuator please see MPN 44.746.202, stock number 225-9131
For a typical compatible actuator please see MPN 44.746.202, stock number 225-9131
Specifications
Attribute | Value |
---|---|
Voltage Rating | 130V dc |
Lamp Type | LED |
Light Output Colour | Green |
Intensity | 300mcd |
Lamp Base | BA9s |
Chip Type | Single Chip |
Diameter | 10mm |
Length | 25mm |
Peak Wavelength | 525nm |
Current Rating | 2mA |
Related links
- EAO Red LED Indicator Lamp, 130V dc, BA9s Base, 10mm Diameter, 300mcd
- EAO Yellow LED Indicator Lamp, 24 V ac, 24V dc, BA9s Base, 10mm...
- RS PRO White LED Indicator Lamp, 60V ac/dc, BA9s Base, 10mm...
- RS PRO White LED Indicator Lamp, 130V ac/dc, BA9s Base, 10mm...
- EAO Green LED Indicator Lamp, 24 V ac, 24V dc, BA9s Base, 10mm...
- RS PRO Green LED Indicator Lamp, 130V ac, BA9s Base, 10mm Diameter, 570mcd
- RS PRO Red LED Indicator Lamp, 130V ac, BA9s Base, 10mm Diameter, 685mcd
- RS PRO Yellow LED Indicator Lamp, 130V ac, BA9s Base, 10mm Diameter, 225mcd