EAO LED Reflector Bulb
- RS Stock No.:
- 223-7956
- Mfr. Part No.:
- 10-2J12.1066
- Brand:
- EAO
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.62
(exc. GST)
$31.48
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $28.62 |
10 - 99 | $27.49 |
100 + | $26.36 |
- RS Stock No.:
- 223-7956
- Mfr. Part No.:
- 10-2J12.1066
- Brand:
- EAO
Related links
- EAO LED Reflector Bulb
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 45mcd
- EAO Green LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 300mcd
- EAO Red LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO White LED LED Reflector Bulb, 28V ac/dc, 750mcd
- EAO White LED LED Reflector Bulb, 230V ac/dc, 225mcd
- EAO Green LED LED Reflector Bulb, 28V ac/dc, 1050mcd