- RS Stock No.:
- 223-7958
- Mfr. Part No.:
- 10-2J19.1049
- Brand:
- EAO
357 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.89
(exc. GST)
$33.98
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $30.89 |
10 - 99 | $29.66 |
100 + | $28.42 |
- RS Stock No.:
- 223-7958
- Mfr. Part No.:
- 10-2J19.1049
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO 10 series single LED socket standard is T13/4MG. Colour is white and rated voltage is 48 Vdc and rated current is 7/14mA. It has a half-wave rectification.
Illumination colour White
Lumi. Intensity 1 value 600 mcd
Lumi. Intensity 1 value 600 mcd
Related links
- EAO LED Reflector Bulb
- EAO Red LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 300mcd
- EAO Green LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 45mcd
- EAO Green LED LED Reflector Bulb, 28V ac/dc, 1050mcd
- EAO White LED LED Reflector Bulb, 28V ac/dc, 750mcd
- EAO Green LED LED Reflector Bulb, 130V ac/dc, 450mcd