JKL Components White Indicator Lamp, 24V dc, Wedge Base, 10 mm Diameter
- RS Stock No.:
- 335-987
- Mfr. Part No.:
- LE-0509-02W
- Brand:
- JKL Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.36
(exc. GST)
$21.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.872 | $19.36 |
| 25 - 95 | $3.676 | $18.38 |
| 100 - 245 | $3.49 | $17.45 |
| 250 - 1245 | $3.316 | $16.58 |
| 1250 + | $3.152 | $15.76 |
*price indicative
- RS Stock No.:
- 335-987
- Mfr. Part No.:
- LE-0509-02W
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | Indicator Lamp | |
| Voltage | 24V dc | |
| Light Output Colour | White | |
| Current | 20mA | |
| Lamp Base | Wedge | |
| Diameter | 10mm | |
| Length | 28.5mm | |
| Viewing Angle | 30 ° | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type Indicator Lamp | ||
Voltage 24V dc | ||
Light Output Colour White | ||
Current 20mA | ||
Lamp Base Wedge | ||
Diameter 10mm | ||
Length 28.5mm | ||
Viewing Angle 30 ° | ||
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
- RS Stock No. 1683951
- Mfr. Part No. LE-0903-04W
Each (In a Box of 100)
$6.304
- RS Stock No. 7154028
- Mfr. Part No. LE-0903-04W
Each (In a Pack of 2)
$12.17
- RS Stock No. 7393592
- Mfr. Part No. LE-0509-01W
Each (In a Pack of 5)
$6.024
- RS Stock No. 7154028P
- Mfr. Part No. LE-0903-04W
Each (Supplied in a Box)
$12.17
Related links
- JKL Components White Indicator Lamp Wedge Base, 10.4 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 10.4 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Yellow Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components Green Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components Red Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components Blue Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components White Indicator Lamp 10 mm Diameter










