HAZET 3/4 in Cordless Impact Wrench
- RS Stock No.:
- 645-016
- Mfr. Part No.:
- 9013LGTT
- Brand:
- HAZET
Subtotal (1 unit)*
$1,806.30
(exc. GST)
$1,986.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,806.30 |
*price indicative
- RS Stock No.:
- 645-016
- Mfr. Part No.:
- 9013LGTT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Impact Wrench | |
| Torque Rating | 3800Nm | |
| Sound Level | 102.5dBA | |
| Drive Size | 3/4in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 5200rpm | |
| Motor Type | Pneumatic | |
| Handle Type | Insulated | |
| Drive Shape | Square | |
| Speed | 5200rpm | |
| Series | Twin Turbo | |
| Weight | 5.5kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Impact Wrench | ||
Torque Rating 3800Nm | ||
Sound Level 102.5dBA | ||
Drive Size 3/4in | ||
Corded/Cordless Cordless | ||
Impact Rate 5200rpm | ||
Motor Type Pneumatic | ||
Handle Type Insulated | ||
Drive Shape Square | ||
Speed 5200rpm | ||
Series Twin Turbo | ||
Weight 5.5kg | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Impact wrench is designed for exceptional performance in industrial and automotive applications. This powerful tool features a twin hammer mechanism that delivers a maximum loosening torque of 3800 Nm, making it Ideal for tackling tough bolts and nuts with ease. Its Compact design allows for operation in confined spaces, ensuring accessibility without compromising on power. The integrated Air motors provide enhanced impact performance, while the cold insulated handle improves comfort during prolonged use. This impact wrench prioritises both efficiency and durability, ensuring it stands up to the demands of heavy-duty tasks.
Powerful twin hammer mechanism enables loosening torque of 3800 Nm
Compact design optimised for working in confined spaces
Exhaust Air is guided downwards through the handle to improve user comfort
Reduced vibrations enhance handling and user experience
Removable mounting bracket is 360° adjustable for versatile operations
HAZET Twin Turbo technology ensures high torque in a Compact form
Recommended torque of 1758 Nm facilitates optimal performance
Recommended hose diameter is 13 mm for efficient Air flow
Working pressure of 6.3 bar ensures robust functionality
Sound power level measured at 113.5 dB(A) indicates operating noise
Vibration acceleration rated at 9.02 m/s² ensures stability during use
Tightening torque maximum reaches 2020 Nm for diverse tasks
Cold insulated handle provides comfort during continuous operation
