HAZET 1 in Cordless Impact Wrench
- RS Stock No.:
- 644-728
- Mfr. Part No.:
- 9014PS-1
- Brand:
- HAZET
Subtotal (1 unit)*
$3,014.78
(exc. GST)
$3,316.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,014.78 |
*price indicative
- RS Stock No.:
- 644-728
- Mfr. Part No.:
- 9014PS-1
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Torque Rating | 3400Nm | |
| Product Type | Impact Wrench | |
| Drive Size | 1in | |
| Sound Level | 103.5dBA | |
| Impact Rate | 5500rpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Pneumatic | |
| Handle Type | Insulated | |
| Drive Shape | Square | |
| Speed | 5500rpm | |
| Weight | 7.8kg | |
| Series | Twin Turbo | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Torque Rating 3400Nm | ||
Product Type Impact Wrench | ||
Drive Size 1in | ||
Sound Level 103.5dBA | ||
Impact Rate 5500rpm | ||
Corded/Cordless Cordless | ||
Motor Type Pneumatic | ||
Handle Type Insulated | ||
Drive Shape Square | ||
Speed 5500rpm | ||
Weight 7.8kg | ||
Series Twin Turbo | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET 1 inch impact wrench offers a maximum loosening torque of 3400 Nm, making it an extremely powerful tool for heavy-duty applications. Its output is designed with a hole for pinning and a nut-driver holder ring for added versatility. The wrench is optimized for both left and right-handed users, featuring a one-hand reversing switch for easy operation. The tool is engineered for a comfortable, optimized feel during use.
Loosening torque maximum of 3400 Nm for efficient fastener removal
Ergonomic design suitable for left and right-handed users
One-hand reversing switch for easy operation
Direct hammer striking mechanism enhances performance in tight spaces
Cold insulated handle provides improved grip and safety
Reduced vibrations for increased comfort during use
Optimised Air inlet located at the bottom and rear for efficient Airflow
Includes coupler plug of nominal size 10 for quick setup
Recommended working pressure of 6.3 bar ensures reliable operation
Lightweight design with a net weight of 7.8 kg for manageable handling
Revolutions per minute reach up to 5500 for speedy task completion
Related links
- HAZET 1 in Cordless Impact Wrench
- HAZET 3/8 in Cordless Impact Wrench
- HAZET 3/4 in Cordless Impact Wrench
- HAZET Cordless Impact Wrench
- SAM 3/8 in Cordless Impact Wrench
- Bosch 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
