Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 829-088
- Mfr. Part No.:
- 0.601.9L9.000
- Brand:
- Bosch
Subtotal (1 unit)*
$703.29
(exc. GST)
$773.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $703.29 |
*price indicative
- RS Stock No.:
- 829-088
- Mfr. Part No.:
- 0.601.9L9.000
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Impact Wrench | |
| Voltage | 18V | |
| Torque Rating | 750nm | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3000bpm | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 157mm | |
| Speed | 2400rpm | |
| Overall Height | 217mm | |
| Series | PRO GDS | |
| Overall Width | 77mm | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Impact Wrench | ||
Voltage 18V | ||
Torque Rating 750nm | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3000bpm | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 157mm | ||
Speed 2400rpm | ||
Overall Height 217mm | ||
Series PRO GDS | ||
Overall Width 77mm | ||
Weight 1.7kg | ||
- COO (Country of Origin):
- MY
The Bosch Cordless impact wrench offers exceptional performance and Compact design, Ideal for demanding tasks in various trades. This high-powered tool ensures efficiency and ease of use in industrial and construction settings.
Delivers a maximum torque of 750 Nm for effective tightening
Breakaway torque reaches up to 1,000 Nm for demanding applications
Weighs only 1.7 kg, enhancing portability and reducing fatigue
Related links
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V, 8 Ah Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Bosch 18V Cordless Cordless Impact Wrench
- Bosch M8M18 18V Cordless Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
- Bosch 18V Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
