HAZET 1 in Cordless Impact Wrench
- RS Stock No.:
- 645-095
- Mfr. Part No.:
- 9014TT
- Brand:
- HAZET
Subtotal (1 unit)*
$1,820.82
(exc. GST)
$2,002.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,820.82 |
*price indicative
- RS Stock No.:
- 645-095
- Mfr. Part No.:
- 9014TT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Impact Wrench | |
| Torque Rating | 4100Nm | |
| Sound Level | 101.9dBA | |
| Drive Size | 1in | |
| Impact Rate | 5200rpm | |
| Corded/Cordless | Cordless | |
| Handle Type | Insulated | |
| Motor Type | Pneumatic | |
| Drive Shape | Square | |
| Speed | 5200rpm | |
| Series | Twin Turbo | |
| Weight | 4.6kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Impact Wrench | ||
Torque Rating 4100Nm | ||
Sound Level 101.9dBA | ||
Drive Size 1in | ||
Impact Rate 5200rpm | ||
Corded/Cordless Cordless | ||
Handle Type Insulated | ||
Motor Type Pneumatic | ||
Drive Shape Square | ||
Speed 5200rpm | ||
Series Twin Turbo | ||
Weight 4.6kg | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Impact wrench designed for both industrial and automotive applications, delivering exceptional performance with a maximum loosening torque of 4100 Nm. Engineered with a robust twin hammer mechanism, it ensures efficiency and reliability even in demanding conditions. The tool's ergonomic design includes a cold insulated handle for comfortable one-handed operation, catering to both left and right-handed users. With a Compact structure, this impact wrench is Ideal for tight spaces, while the removable handle, which can be adjusted 360 degrees, adds versatility for various tasks. Its Advanced HAZET Twin Turbo technology enhances impact performance, making it a Crucial addition to any professional toolkit.
Loosening torque maximum of 4100 Nm ensures high performance
Cold insulated handle provides comfort during prolonged usage
Short and Compact structure optimises use in tight spaces
Removable and 360° adjustable handle adds versatility
Equipped with a powerful twin hammer mechanism for reliability
HAZET Twin Turbo technology maximises torque with a Compact design
8-blade Air motor offers 25% higher impact performance
Sound power level of 112.9 dB(A) ensures awareness during operation
Dual-stage forward and single-stage reverse capabilities enhance functionality
Recommended for a range of applications in industrial settings
Related links
- HAZET 1 in Cordless Impact Wrench
- HAZET 3/8 in Cordless Impact Wrench
- HAZET 3/4 in Cordless Impact Wrench
- HAZET Cordless Impact Wrench
- SAM 3/8 in Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
