SAM 95 mm 1 in Drive Impact Socket, 118mm length
- RS Stock No.:
- 283-0054
- Mfr. Part No.:
- NM-95SP
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0054
- Mfr. Part No.:
- NM-95SP
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 95 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 118mm | |
| Standards/Approvals | NF ISO 1711-2, NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 95 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 118mm | ||
Standards/Approvals NF ISO 1711-2, NF ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Impact Socket is specially designed for removing HGV and trailer axle nut.
Socket length is 118 mm
Long impact socket with 1 inch drive
Related links
- Facom 95 mm 38.1 mm Drive Impact Socket, 118mm length
- Facom 85 mm 38.1 mm Drive Impact Socket, 118mm length
- Facom 90 mm 38.1 mm Drive Impact Socket, 118mm length
- SAM 95 mm 1.5 in Drive Impact Socket, 120mm length
- Teng Tools 95 mm 1 Drive Impact Socket, 100mm length
- SAM 1 in 33 mm Drive Impact Socket, 25.4 mm length
- SAM 1 in 32 mm Drive Impact Socket, 108 mm length
- SAM 54 mm 34 mm Drive Impact Socket, 63 mm length
