Facom 95 mm 38.1 mm Drive Impact Socket, 118mm length

Subtotal (1 unit)*

$2,659.51

(exc. GST)

$2,925.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,659.51

*price indicative

RS Stock No.:
235-9408
Mfr. Part No.:
NG.95A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Standard Impact Socket

Socket Size

95 mm

Drive Size

38.1mm

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

118mm

Finish

Manganese Phosphate

Standards/Approvals

ASME, DIN, ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom NG.A series of 1 1/2 inch drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for increased resi

Hexagonal Impact Socket

Size is 95mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy