SAM 1 in 33 mm Drive Impact Socket, 25.4mm length
- RS Stock No.:
- 266-8339
- Mfr. Part No.:
- NM-33-L
- Brand:
- SAM
Subtotal (1 unit)*
$217.22
(exc. GST)
$238.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.22 |
*price indicative
- RS Stock No.:
- 266-8339
- Mfr. Part No.:
- NM-33-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 1 in | |
| Drive Size | 33mm | |
| Material | Stainless Steel | |
| Overall Length | 25.4mm | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 1 in | ||
Drive Size 33mm | ||
Material Stainless Steel | ||
Overall Length 25.4mm | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1 inch long impact sockets that socket thunk to resist to the effort transmitted by the impact machine used in industry and automotive. That locking of socket on the accessories allowing to be assured by a crossing shank maintained in.
951 g weight
Related links
- SAM 41 mm 25.4 mm Drive Impact Socket, 108 mm length
- SAM 46 mm 25.4 mm Drive Impact Socket, 108 mm length
- Facom 33 mm 25.4 mm Drive Impact Socket, 100mm length
- SAM 33 mm 1 in Drive Impact Socket, 63 mm length
- SAM 55 mm 25.4 mm Drive Impact Socket, 84 mm length
- SAM 50 mm 25.4 mm Drive Impact Socket, 76 mm length
- SAM 54 mm 25.4 mm Drive Impact Socket, 80 mm length
- SAM 46 mm 25.4 mm Drive Impact Socket, 72 mm length
