Teng Tools 95 mm 1 Drive Impact Socket, 100mm length

Subtotal (1 unit)*

$550.29

(exc. GST)

$605.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$550.29

*price indicative

RS Stock No.:
809-799
Mfr. Part No.:
910595
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

95 mm

Socket Type

6 Point

Drive Size

1

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

100mm

Finish

Black Phosphate

Standards/Approvals

DIN 3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket offers a robust solution for high-torque applications, designed specifically for use with power tools. It combines durability and versatility, making it an essential accessory for professionals and enthusiasts alike.

Constructed from chrome molybdenum for enhanced strength and durability

Features a black phosphate finish for easy identification as an impact socket accessory

Equipped with a ring and pin fixing hole on the female end to secure the socket

Adheres to DIN standard design guidelines for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy