SAM 17.5 mm 1 in Drive Impact Socket, 17.5mm length
- RS Stock No.:
- 282-7413
- Mfr. Part No.:
- 19173-17.5
- Brand:
- SAM
Subtotal (1 unit)*
$296.48
(exc. GST)
$326.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.48 |
*price indicative
- RS Stock No.:
- 282-7413
- Mfr. Part No.:
- 19173-17.5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 17.5 mm | |
| Socket Type | Bit | |
| Drive Size | 1in | |
| Material | Steel | |
| Overall Length | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 17.5 mm | ||
Socket Type Bit | ||
Drive Size 1in | ||
Material Steel | ||
Overall Length 17.5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact socket is essential for the wheels of certain pieces of farm equipment, forklift trucks and lag screws.
Impact sockets 1 inch 4 points
Compliance to NF ISO1174 2 and NF ISO1711 2
Related links
- SAM 20 mm 1 in Drive Impact Socket, 20.5mm length
- SAM Open Ended Insert 17.5 mm, Chrome Finish
- SAM 65 mm Drive 65 mm 12 Point, 75mm Overall Length
- SAM 14 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 54 mm 34 mm Drive Impact Socket, 63 mm length
- SAM 1/2 in 45 mm Drive Impact Socket, 78mm length
- SAM 30 mm 21 mm Drive Impact Socket, 38 mm length
- SAM 30 mm 32 mm Drive Impact Socket, 50 mm length
