SAM 30 mm 21 mm Drive Impact Socket, 38mm length

Subtotal (1 unit)*

$78.54

(exc. GST)

$86.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.54

*price indicative

RS Stock No.:
270-9726
Mfr. Part No.:
NS-21-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

30 mm

Socket Type

Square

Drive Size

21mm

Number of Pieces

1

Material

Steel

Overall Length

38mm

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM short impact socket to resist to the effort transmitted by the impact machine (screw gun, nut setter with electric or pneumatic hand) used in industry and automotive.

Size 21 mm

Drive size 1/2 in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy