SAM 30 mm 32 mm Drive Impact Socket, 50mm length
- RS Stock No.:
- 270-9734
- Mfr. Part No.:
- NS-32-FME
- Brand:
- SAM
Subtotal (1 unit)*
$107.01
(exc. GST)
$117.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.01 |
*price indicative
- RS Stock No.:
- 270-9734
- Mfr. Part No.:
- NS-32-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Square | |
| Socket Size | 30 mm | |
| Drive Size | 32mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1174-1, NF ISO 1711-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Square | ||
Socket Size 30 mm | ||
Drive Size 32mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1174-1, NF ISO 1711-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM short impact socket to resist to the effort transmitted by the impact machine (screw gun, nut setter with electric or pneumatic hand) used in industry and automotive.
Size 32 mm
Drive size 1/2 in
Related links
- SAM 30 mm 27 mm Drive Impact Socket, 50 mm length
- SAM 30 mm 30 mm Drive Impact Socket, 50 mm length
- SAM 30 mm 29 mm Drive Impact Socket, 50 mm length
- SAM 30 mm 18 mm Drive Impact Socket, 38 mm length
- SAM 30 mm 22 mm Drive Impact Socket, 38 mm length
- SAM 30 mm 23 mm Drive Impact Socket, 38 mm length
- SAM 30 mm 24 mm Drive Impact Socket, 45 mm length
- SAM 30 mm 16 mm Drive Impact Socket, 38 mm length
