SAM 1 in Drive 65 mm 12 Point, 75mm Overall Length
- RS Stock No.:
- 210-242
- Mfr. Part No.:
- 19173-65
- Brand:
- SAM
Subtotal (1 unit)*
$390.35
(exc. GST)
$429.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.35 |
*price indicative
- RS Stock No.:
- 210-242
- Mfr. Part No.:
- 19173-65
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 65 mm | |
| Product Type | Socket | |
| Drive Size | 1in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Overall Length | 75mm | |
| Standards/Approvals | NF ISO1711-2, NF ISO2725-2, NF ISO1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 65 mm | ||
Product Type Socket | ||
Drive Size 1in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Overall Length 75mm | ||
Standards/Approvals NF ISO1711-2, NF ISO2725-2, NF ISO1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19173-65
The SAM Outillage impact socket excels in heavy-duty automotive applications. Engineered for precision and durability, it ensures a secure fit for optimal torque. Ideal for removing bearing nuts, this tool offers reliability and strength, making it essential for professionals.
Optimised for 1-inch drive systems ensuring compatibility
Designed for transmission work providing versatile use
Made from high-grade materials for long-lasting durability
Lightweight for easy handling and manoeuvrability
Meets stringent industry standards for reliable performance
Related links
- SAM 65 mm 1.5 in Drive Impact Socket, 97mm length
- SAM 65 mm 1 in Drive Impact Socket, 92 mm length
- SAM Ring Slugging 65 mm Jaw Capacity, Metal Handle
- Facom 19.05 mm Drive 47.63 mm 12 Point Square, 75mm Overall Length
- Facom 1 in Drive 50 mm 12 Point Square, 75mm Overall Length
- Facom 1 in Drive 46 mm 12 Point Square, 75mm Overall Length
- BETA 3/4 in Drive 46 mm 12 Point Square, 75mm Overall Length
- Facom 19.05 mm Drive 46.04 mm 12 Point Square, 75mm Overall Length
