Facom 44 mm 3/4 in Drive Impact Socket, 90mm length

Subtotal (1 unit)*

$333.97

(exc. GST)

$367.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.97

*price indicative

RS Stock No.:
235-9450
Mfr. Part No.:
NK.240A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

44 mm

Drive Size

3/4in

Material

Steel

Overall Length

90mm

Finish

Phosphate

Standards/Approvals

ASME B107.2

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom 3/4 inch drive impact universal joint which is use for your safety, use impact universal joints with the appropriate rings and pins.

Diameter 44mm

Length 90mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy