Teng Tools 16 mm 3 Drive Impact Socket, 29.5mm length
- RS Stock No.:
- 810-522
- Mfr. Part No.:
- 980513-C
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$16.98
(exc. GST)
$18.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.98 |
*price indicative
- RS Stock No.:
- 810-522
- Mfr. Part No.:
- 980513-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Impact Socket | |
| Socket Size | 16 mm | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 29.5mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Impact Socket | ||
Socket Size 16 mm | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 29.5mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for high-performance applications, particularly within power tools, delivering reliability and ease of use to professionals across various industries.
Manufactured from chrome molybdenum for enhanced durability and strength
Features a retention groove for a secure connection with the drive end
Black phosphate finish allows for quick identification as an impact socket accessory
Complies with ANSI standards for consistent quality and safety
Related links
- Teng Tools 16 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 11 mm 3/8 Drive Impact Socket, 29.5mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 63mm length
- Facom 7/16 in 3/8 in Drive Impact Socket, 29.5mm length
- Teng Tools 2-3/16 3 Drive Impact Socket, 71mm length
